RWR80SR665FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 15,15150
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 20,53490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 23,93180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,30030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,30030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 20,14836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,83940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,15150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,08335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,62332
Datasheet
665 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR665FRRSL

DigiKey Part Number
RWR80SR665FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR665FRRSL
Description
RES 0.665 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR665FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR665FPRSLVishay Dale0RWR80SR665FPRSL-ND€ 15,15150Direct
RWR80SR665FSRSLVishay Dale0RWR80SR665FSRSL-ND€ 20,53490Direct
RWR80SR665DRB12Vishay Dale0RWR80SR665DRB12-ND€ 23,93180Parametric Equivalent
RWR80SR665DRBSLVishay Dale0RWR80SR665DRBSL-ND€ 28,30030Parametric Equivalent
RWR80SR665DRRSLVishay Dale0RWR80SR665DRRSL-ND€ 28,30030Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 15,15150€ 1 515,15
Manufacturers Standard Package
Unit Price without VAT:€ 15,15150
Unit Price with VAT:€ 18,48483