RWR80SR634FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 20,53490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,83940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,15150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,62332
Datasheet
634 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR634FRRSL

DigiKey Part Number
RWR80SR634FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR634FRRSL
Description
RES 0.634 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
634 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR634FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR634FSRSLVishay Dale0RWR80SR634FSRSL-ND€ 20,53490Direct
RWR80SR634FRB12Vishay Dale0RWR80SR634FRB12-ND€ 12,83940Parametric Equivalent
RWR80SR634FRBSLVishay Dale0RWR80SR634FRBSL-ND€ 15,15150Parametric Equivalent
RWR80SR634FRS73Vishay Dale0RWR80SR634FRS73-ND€ 10,62332Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 15,15150€ 1 515,15
Manufacturers Standard Package
Unit Price without VAT:€ 15,15150
Unit Price with VAT:€ 18,48483