Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR453FRS73 | |
|---|---|
DigiKey Part Number | RWR80SR453FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR453FRS73 |
Description | RES 0.453 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 453 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR453FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR453FSRSL | Vishay Dale | 0 | RWR80SR453FSRSL-ND | € 20,53490 | Direct |
| RWR80SR453DSRSL | Vishay Dale | 0 | RWR80SR453DSRSL-ND | € 38,56360 | Upgrade |
| RWR80SR453DRB12 | Vishay Dale | 0 | RWR80SR453DRB12-ND | € 23,93180 | Parametric Equivalent |
| RWR80SR453DRBSL | Vishay Dale | 0 | RWR80SR453DRBSL-ND | € 28,30030 | Parametric Equivalent |
| RWR80SR453DRRSL | Vishay Dale | 0 | RWR80SR453DRRSL-ND | € 28,30030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 10,62332 | € 5 311,66 |
| Unit Price without VAT: | € 10,62332 |
|---|---|
| Unit Price with VAT: | € 12,96045 |


