Direct
Parametric Equivalent
Parametric Equivalent

RWR80SR357FSBSL | |
|---|---|
DigiKey Part Number | RWR80SR357FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR357FSBSL |
Description | RES 0.357 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR357FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR357FRB12 | Vishay Dale | 0 | RWR80SR357FRB12-ND | € 12,83940 | Direct |
| RWR80SR357FSB12 | Vishay Dale | 0 | RWR80SR357FSB12-ND | € 17,37630 | Parametric Equivalent |
| RWR80SR357FSRSL | Vishay Dale | 0 | RWR80SR357FSRSL-ND | € 20,53490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,53490 | € 2 053,49 |
| Unit Price without VAT: | € 20,53490 |
|---|---|
| Unit Price with VAT: | € 25,05258 |


