Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR301DSB12 | |
|---|---|
DigiKey Part Number | RWR80SR301DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR301DSB12 |
Description | RES 0.301 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR301DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR301DRB12 | Vishay Dale | 0 | RWR80SR301DRB12-ND | € 23,93180 | Direct |
| RWR80NR301DSB12 | Vishay Dale | 0 | RWR80NR301DSB12-ND | € 50,32090 | Parametric Equivalent |
| RWR80NR301DSBSL | Vishay Dale | 0 | RWR80NR301DSBSL-ND | € 59,50180 | Parametric Equivalent |
| RWR80SR301DSBSL | Vishay Dale | 0 | RWR80SR301DSBSL-ND | € 38,56360 | Parametric Equivalent |
| RWR80SR301DSRSL | Vishay Dale | 0 | RWR80SR301DSRSL-ND | € 38,56360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 32,64930 | € 3 264,93 |
| Unit Price without VAT: | € 32,64930 |
|---|---|
| Unit Price with VAT: | € 39,83215 |


