Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S97R6FSRSL | |
|---|---|
DigiKey Part Number | RWR80S97R6FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S97R6FSRSL |
Description | RES 97.6 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S97R6FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S97R6FRRSL | Vishay Dale | 0 | RWR80S97R6FRRSL-ND | € 10,11930 | Direct |
| RWR80S97R6DRRSL | Vishay Dale | 0 | RWR80S97R6DRRSL-ND | € 18,93280 | Upgrade |
| RWR80S97R6FSB12 | Vishay Dale | 0 | RWR80S97R6FSB12-ND | € 11,51040 | Parametric Equivalent |
| RWR80S97R6FSBSL | Vishay Dale | 0 | RWR80S97R6FSBSL-ND | € 13,66830 | Parametric Equivalent |
| RWR80S97R6FSS73 | Vishay Dale | 0 | RWR80S97R6FSS73-ND | € 9,57006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,66830 | € 1 366,83 |
| Unit Price without VAT: | € 13,66830 |
|---|---|
| Unit Price with VAT: | € 16,67533 |


