Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2R15FRBSL | |
|---|---|
DigiKey Part Number | RWR80S2R15FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R15FRBSL |
Description | RES 2.15 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.15 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R15FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2R15FSB12 | Vishay Dale | 0 | RWR80S2R15FSB12-ND | € 11,51040 | Direct |
| RWR80S2R15BSB12 | Vishay Dale | 0 | RWR80S2R15BSB12-ND | € 31,50940 | Upgrade |
| RWR80S2R15DRB12 | Vishay Dale | 0 | RWR80S2R15DRB12-ND | € 15,96880 | Parametric Equivalent |
| RWR80S2R15DRBSL | Vishay Dale | 0 | RWR80S2R15DRBSL-ND | € 18,93280 | Parametric Equivalent |
| RWR80S2R15DRRSL | Vishay Dale | 0 | RWR80S2R15DRRSL-ND | € 18,93280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,11930 | € 1 011,93 |
| Unit Price without VAT: | € 10,11930 |
|---|---|
| Unit Price with VAT: | € 12,34555 |


