RWR80NR301FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 23,14210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 31,54200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 50,32090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 19,62220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 23,14210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 16,42530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 23,93180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,30030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,30030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 20,14836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,83940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,15150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,15150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,08335
Datasheet
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR301FRRSL

DigiKey Part Number
RWR80NR301FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80NR301FRRSL
Description
RES 0.301 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR301FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR301FMRSLVishay Dale0RWR80NR301FMRSL-ND€ 23,14210Direct
RWR80NR301FSRSLVishay Dale0RWR80NR301FSRSL-ND€ 31,54200Direct
RWR80NR301DSB12Vishay Dale0RWR80NR301DSB12-ND€ 50,32090Upgrade
RWR80NR301FRB12Vishay Dale0RWR80NR301FRB12-ND€ 19,62220Parametric Equivalent
RWR80NR301FRBSLVishay Dale0RWR80NR301FRBSL-ND€ 23,14210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 23,14210€ 2 314,21
Manufacturers Standard Package
Unit Price without VAT:€ 23,14210
Unit Price with VAT:€ 28,23336