RWR80N76R8FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 17,77500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,38155
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,93474
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,96880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,62530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,11930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,11930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,07492
Datasheet
76.8 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N76R8FRB12

DigiKey Part Number
RWR80N76R8FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N76R8FRB12
Description
RES 76.8 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N76R8FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N76R8FSB12Vishay Dale0RWR80N76R8FSB12-ND€ 17,77500Direct
RWR80N76R8FRBSLVishay Dale0RWR80N76R8FRBSL-ND€ 15,49720Parametric Equivalent
RWR80N76R8FRRSLVishay Dale0RWR80N76R8FRRSL-ND€ 15,49720Parametric Equivalent
RWR80N76R8FRS70Vishay Dale0RWR80N76R8FRS70-ND€ 10,38155Parametric Equivalent
RWR80N76R8FRS73Vishay Dale0RWR80N76R8FRS73-ND€ 10,93474Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 13,13180€ 1 313,18
Manufacturers Standard Package
Unit Price without VAT:€ 13,13180
Unit Price with VAT:€ 16,02080