Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N6980FSBSL | |
|---|---|
DigiKey Part Number | RWR80N6980FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N6980FSBSL |
Description | RES 698 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N6980FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N6980BRB12 | Vishay Dale | 0 | RWR80N6980BRB12-ND | € 35,52420 | Upgrade |
| RWR80N6980FSB12 | Vishay Dale | 0 | RWR80N6980FSB12-ND | € 17,77500 | Parametric Equivalent |
| RWR80N6980FSRSL | Vishay Dale | 0 | RWR80N6980FSRSL-ND | € 20,91700 | Parametric Equivalent |
| RWR80N6980FSS73 | Vishay Dale | 0 | RWR80N6980FSS73-ND | € 14,81402 | Parametric Equivalent |
| RWR80S6980FSB12 | Vishay Dale | 0 | RWR80S6980FSB12-ND | € 11,51040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,91700 | € 2 091,70 |
| Unit Price without VAT: | € 20,91700 |
|---|---|
| Unit Price with VAT: | € 25,51874 |


