RWR80N6340FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 13,13180
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 20,91700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,62530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,11930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,11930
Datasheet
634 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N6340FRRSL

DigiKey Part Number
RWR80N6340FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N6340FRRSL
Description
RES 634 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N6340FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N6340FPB12Vishay Dale0RWR80N6340FPB12-ND€ 13,13180Direct
RWR80N6340FSRSLVishay Dale0RWR80N6340FSRSL-ND€ 20,91700Direct
RWR80N6340FRB12Vishay Dale0RWR80N6340FRB12-ND€ 13,13180Parametric Equivalent
RWR80N6340FRBSLVishay Dale0RWR80N6340FRBSL-ND€ 15,49720Parametric Equivalent
RWR80S6340FRB12Vishay Dale0RWR80S6340FRB12-ND€ 8,62530Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 15,49720€ 1 549,72
Manufacturers Standard Package
Unit Price without VAT:€ 15,49720
Unit Price with VAT:€ 18,90658