Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N54R9BRBSL | |
|---|---|
DigiKey Part Number | RWR80N54R9BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N54R9BRBSL |
Description | RES 54.9 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N54R9BRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N54R9BSB12 | Vishay Dale | 0 | RWR80N54R9BSB12-ND | € 48,37460 | Direct |
| RWR80N54R9BRB12 | Vishay Dale | 0 | RWR80N54R9BRB12-ND | € 35,52420 | Parametric Equivalent |
| RWR80N54R9BRRSL | Vishay Dale | 0 | RWR80N54R9BRRSL-ND | € 42,01160 | Parametric Equivalent |
| RWR80N54R9BRS73 | Vishay Dale | 0 | RWR80N54R9BRS73-ND | € 30,75576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 42,01160 | € 4 201,16 |
| Unit Price without VAT: | € 42,01160 |
|---|---|
| Unit Price with VAT: | € 51,25415 |


