RWR80N1001FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 20,91700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 57,26570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 24,55300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,96820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 28,96820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,49720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,38155
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,96880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,93280
Datasheet
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1001FRS73

DigiKey Part Number
RWR80N1001FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N1001FRS73
Description
RES 1K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1001FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N1001FMRSLVishay Dale0RWR80N1001FMRSL-ND€ 15,49720Direct
RWR80N1001FPBSLVishay Dale0RWR80N1001FPBSL-ND€ 15,49720Direct
RWR80N1001FSRSLVishay Dale0RWR80N1001FSRSL-ND€ 20,91700Direct
RWR80N1001BSRSLVishay Dale0RWR80N1001BSRSL-ND€ 57,26570Upgrade
RWR80N1001DRB12Vishay Dale0RWR80N1001DRB12-ND€ 24,55300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 10,93474€ 5 467,37
Manufacturers Standard Package
Unit Price without VAT:€ 10,93474
Unit Price with VAT:€ 13,34038