Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S2372FRS73 | |
|---|---|
DigiKey Part Number | RWR78S2372FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78S2372FRS73 |
Description | RES 23.7K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S2372FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S2372FRB12 | Vishay Dale | 0 | RWR78S2372FRB12-ND | € 9,29080 | Parametric Equivalent |
| RWR78S2372FRBSL | Vishay Dale | 0 | RWR78S2372FRBSL-ND | € 10,95360 | Parametric Equivalent |
| RWR78S2372FRRSL | Vishay Dale | 0 | RWR78S2372FRRSL-ND | € 10,95360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,99048 | € 3 995,24 |
| Unit Price without VAT: | € 7,99048 |
|---|---|
| Unit Price with VAT: | € 9,74839 |


