Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N64R9FRBSL | |
|---|---|
DigiKey Part Number | RWR78N64R9FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N64R9FRBSL |
Description | RES 64.9 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N64R9FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N64R9FMB12 | Vishay Dale | 0 | RWR78N64R9FMB12-ND | € 14,14490 | Direct |
| RWR78N64R9FSB12 | Vishay Dale | 0 | RWR78N64R9FSB12-ND | € 19,19300 | Direct |
| RWR78N64R9FRB12 | Vishay Dale | 0 | RWR78N64R9FRB12-ND | € 14,14490 | Parametric Equivalent |
| RWR78N64R9FRRSL | Vishay Dale | 0 | RWR78N64R9FRRSL-ND | € 16,70230 | Parametric Equivalent |
| RWR78S64R9FRBSL | Vishay Dale | 0 | RWR78S64R9FRBSL-ND | € 10,95360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,70230 | € 1 670,23 |
| Unit Price without VAT: | € 16,70230 |
|---|---|
| Unit Price with VAT: | € 20,37681 |


