Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N4870BRS73 | |
|---|---|
DigiKey Part Number | RWR78N4870BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N4870BRS73 |
Description | RES 487 OHM 10W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N4870BRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N4870BRB12 | Vishay Dale | 0 | RWR78N4870BRB12-ND | € 38,48870 | Parametric Equivalent |
| RWR78N4870BRBSL | Vishay Dale | 0 | RWR78N4870BRBSL-ND | € 45,47110 | Parametric Equivalent |
| RWR78N4870BRRSL | Vishay Dale | 0 | RWR78N4870BRRSL-ND | € 45,47110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 35,13274 | € 17 566,37 |
| Unit Price without VAT: | € 35,13274 |
|---|---|
| Unit Price with VAT: | € 42,86194 |


