Direct
Parametric Equivalent

RWR78N1R54FRRSL | |
|---|---|
DigiKey Part Number | RWR78N1R54FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N1R54FRRSL |
Description | RES 1.54 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N1R54FPRSL | Vishay Dale | 0 | RWR78N1R54FPRSL-ND | € 16,70230 | Direct |
| RWR78N1R54FRBSL | Vishay Dale | 0 | RWR78N1R54FRBSL-ND | € 16,70230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,70230 | € 1 670,23 |
| Unit Price without VAT: | € 16,70230 |
|---|---|
| Unit Price with VAT: | € 20,37681 |


