Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74SR715FSB12 | |
|---|---|
DigiKey Part Number | RWR74SR715FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR715FSB12 |
Description | RES 0.715 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR715FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR715FMB12 | Vishay Dale | 0 | RWR84SR715FMB12-ND | € 23,32030 | Upgrade |
| RWR84SR715FMBSL | Vishay Dale | 0 | RWR84SR715FMBSL-ND | € 27,54310 | Upgrade |
| RWR84SR715FMRSL | Vishay Dale | 0 | RWR84SR715FMRSL-ND | € 27,54310 | Upgrade |
| RWR84SR715FMS73 | Vishay Dale | 0 | RWR84SR715FMS73-ND | € 20,45744 | Upgrade |
| RWR84SR715FRB12 | Vishay Dale | 0 | RWR84SR715FRB12-ND | € 23,32030 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,30700 | € 1 330,70 |
| Unit Price without VAT: | € 13,30700 |
|---|---|
| Unit Price with VAT: | € 16,23454 |



