Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR115DRB12 | |
|---|---|
DigiKey Part Number | RWR74SR115DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR115DRB12 |
Description | RES 0.115 OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR115DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR115DRBSL | Vishay Dale | 0 | RWR74SR115DRBSL-ND | € 21,69060 | Parametric Equivalent |
| RWR74SR115DRRSL | Vishay Dale | 0 | RWR74SR115DRRSL-ND | € 21,69060 | Parametric Equivalent |
| RWR74SR115DRS73 | Vishay Dale | 0 | RWR74SR115DRS73-ND | € 15,36246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 18,34330 | € 1 834,33 |
| Unit Price without VAT: | € 18,34330 |
|---|---|
| Unit Price with VAT: | € 22,37883 |


