RWR74S56R0FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,63620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 8,98890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,28022
Datasheet
56 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S56R0FRRSL

DigiKey Part Number
RWR74S56R0FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S56R0FRRSL
Description
RES 56 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S56R0FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S56R0FRB12Vishay Dale0RWR74S56R0FRB12-ND€ 7,63620Parametric Equivalent
RWR74S56R0FRBSLVishay Dale0RWR74S56R0FRBSL-ND€ 8,98890Parametric Equivalent
RWR74S56R0FRS73Vishay Dale0RWR74S56R0FRS73-ND€ 6,28022Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 8,98890€ 898,89
Manufacturers Standard Package
Unit Price without VAT:€ 8,98890
Unit Price with VAT:€ 10,96646