Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S2R21FRBSL | |
|---|---|
DigiKey Part Number | RWR74S2R21FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S2R21FRBSL |
Description | RES 2.21 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2R21FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2R21FSB12 | Vishay Dale | 0 | RWR74S2R21FSB12-ND | € 10,32250 | Direct |
| RWR84S2R21FMB12 | Vishay Dale | 0 | RWR84S2R21FMB12-ND | € 18,68360 | Upgrade |
| RWR84S2R21FRBSL | Vishay Dale | 0 | RWR84S2R21FRBSL-ND | € 22,16040 | Upgrade |
| RWR84S2R21FSB12 | Vishay Dale | 0 | RWR84S2R21FSB12-ND | € 25,44970 | Upgrade |
| RWR74S2R21FRB12 | Vishay Dale | 0 | RWR74S2R21FRB12-ND | € 7,63620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,98890 | € 898,89 |
| Unit Price without VAT: | € 8,98890 |
|---|---|
| Unit Price with VAT: | € 10,96646 |



