Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74NR402FRB12 | |
|---|---|
DigiKey Part Number | RWR74NR402FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74NR402FRB12 |
Description | RES 0.402 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74NR402FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR402FPB12 | Vishay Dale | 0 | RWR84NR402FPB12-ND | € 35,79330 | Upgrade |
| RWR84NR402FSB12 | Vishay Dale | 0 | RWR84NR402FSB12-ND | € 48,75390 | Upgrade |
| RWR74NR402FRBSL | Vishay Dale | 0 | RWR74NR402FRBSL-ND | € 17,77500 | Parametric Equivalent |
| RWR74NR402FRRSL | Vishay Dale | 0 | RWR74NR402FRRSL-ND | € 17,77500 | Parametric Equivalent |
| RWR74NR402FRS73 | Vishay Dale | 0 | RWR74NR402FRS73-ND | € 12,51438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,97840 | € 1 497,84 |
| Unit Price without VAT: | € 14,97840 |
|---|---|
| Unit Price with VAT: | € 18,27365 |



