Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74NR348FRS73 | |
|---|---|
DigiKey Part Number | RWR74NR348FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74NR348FRS73 |
Description | RES 0.348 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 348 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR348FPRSL | Vishay Dale | 0 | RWR84NR348FPRSL-ND | € 42,37350 | Upgrade |
| RWR84NR348FRRSL | Vishay Dale | 0 | RWR84NR348FRRSL-ND | € 42,37350 | Upgrade |
| RWR74NR348FRB12 | Vishay Dale | 0 | RWR74NR348FRB12-ND | € 14,97840 | Parametric Equivalent |
| RWR74NR348FRBSL | Vishay Dale | 0 | RWR74NR348FRBSL-ND | € 17,77500 | Parametric Equivalent |
| RWR74NR348FRRSL | Vishay Dale | 0 | RWR74NR348FRRSL-ND | € 17,77500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 12,51438 | € 6 257,19 |
| Unit Price without VAT: | € 12,51438 |
|---|---|
| Unit Price with VAT: | € 15,26754 |



