Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N1130FSB12 | |
|---|---|
DigiKey Part Number | RWR74N1130FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N1130FSB12 |
Description | RES 113 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N1130FSBSL | Vishay Dale | 0 | RWR74N1130FSBSL-ND | € 18,54750 | Parametric Equivalent |
| RWR74N1130FSRSL | Vishay Dale | 0 | RWR74N1130FSRSL-ND | € 18,54750 | Parametric Equivalent |
| RWR74N1130FSS73 | Vishay Dale | 0 | RWR74N1130FSS73-ND | € 13,15060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,77340 | € 1 577,34 |
| Unit Price without VAT: | € 15,77340 |
|---|---|
| Unit Price with VAT: | € 19,24355 |


