RWR71SR301FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,01710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 14,01710
Datasheet
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71SR301FRB12

DigiKey Part Number
RWR71SR301FRB12-ND
Manufacturer
Manufacturer Product Number
RWR71SR301FRB12
Description
RES 0.301 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71SR301FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71SR301FRBSLVishay Dale0RWR71SR301FRBSL-ND€ 14,01710Parametric Equivalent
RWR71SR301FRRSLVishay Dale0RWR71SR301FRRSL-ND€ 14,01710Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,85270€ 1 185,27
Manufacturers Standard Package
Unit Price without VAT:€ 11,85270
Unit Price with VAT:€ 14,46029