Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71SR100FRB12 | |
|---|---|
DigiKey Part Number | RWR71SR100FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71SR100FRB12 |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71SR100FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71NR100FRB12 | Vishay Dale | 0 | RWR71NR100FRB12-ND | € 18,21840 | Parametric Equivalent |
| RWR71NR100FRBSL | Vishay Dale | 0 | RWR71NR100FRBSL-ND | € 21,41060 | Parametric Equivalent |
| RWR71NR100FRRSL | Vishay Dale | 0 | RWR71NR100FRRSL-ND | € 21,41060 | Parametric Equivalent |
| RWR71NR100FRS70 | Vishay Dale | 0 | RWR71NR100FRS70-ND | € 14,78826 | Parametric Equivalent |
| RWR71NR100FRS73 | Vishay Dale | 0 | RWR71NR100FRS73-ND | € 15,20008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,85270 | € 1 185,27 |
| Unit Price without VAT: | € 11,85270 |
|---|---|
| Unit Price with VAT: | € 14,46029 |


