Parametric Equivalent
Parametric Equivalent

RWR71S7961FRB12 | |
|---|---|
DigiKey Part Number | RWR71S7961FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S7961FRB12 |
Description | RES 7.96K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.96 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S7961FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S7961FRBSL | Vishay Dale | 0 | RWR71S7961FRBSL-ND | € 9,29080 | Parametric Equivalent |
| RWR71S7961FRRSL | Vishay Dale | 0 | RWR71S7961FRRSL-ND | € 9,29080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,89370 | € 789,37 |
| Unit Price without VAT: | € 7,89370 |
|---|---|
| Unit Price with VAT: | € 9,63031 |


