Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S4991FRS70 | |
|---|---|
DigiKey Part Number | RWR71S4991FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S4991FRS70 |
Description | RES 4.99K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S4991FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S4991FSRSL | Vishay Dale | 0 | RWR71S4991FSRSL-ND | € 12,53480 | Direct |
| RWR71S4991BSB12 | Vishay Dale | 0 | RWR71S4991BSB12-ND | € 28,88080 | Upgrade |
| RWR71S4991FRB12 | Vishay Dale | 0 | RWR71S4991FRB12-ND | € 7,89370 | Parametric Equivalent |
| RWR71S4991FRBSL | Vishay Dale | 0 | RWR71S4991FRBSL-ND | € 9,29080 | Parametric Equivalent |
| RWR71S4991FRRSL | Vishay Dale | 0 | RWR71S4991FRRSL-ND | € 9,29080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,12893 | € 6 128,93 |
| Unit Price without VAT: | € 6,12893 |
|---|---|
| Unit Price with VAT: | € 7,47729 |


