Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71N50R0BRS73 | |
|---|---|
DigiKey Part Number | RWR71N50R0BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71N50R0BRS73 |
Description | RES 50 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71N50R0BRB12 | Vishay Dale | 0 | RWR71N50R0BRB12-ND | € 32,56260 | Parametric Equivalent |
| RWR71N50R0BRBSL | Vishay Dale | 0 | RWR71N50R0BRBSL-ND | € 38,48870 | Parametric Equivalent |
| RWR71N50R0BRRSL | Vishay Dale | 0 | RWR71N50R0BRRSL-ND | € 38,48870 | Parametric Equivalent |
| RWR71N50R0BRS70 | Vishay Dale | 0 | RWR71N50R0BRS70-ND | € 27,97233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 27,97234 | € 13 986,17 |
| Unit Price without VAT: | € 27,97234 |
|---|---|
| Unit Price with VAT: | € 34,12625 |


