
RW80U1R00FB12 | |
|---|---|
DigiKey Part Number | 541-RW80U1R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW80U1R00FB12 |
Description | G-3-125 1 1% RW80U1R00F B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 2,93900 | € 29,39 |
| 25 | € 2,56080 | € 64,02 |
| 50 | € 2,32440 | € 116,22 |
| 100 | € 2,12310 | € 212,31 |
| 300 | € 1,86430 | € 559,29 |
| 500 | € 1,76496 | € 882,48 |
| 1 000 | € 1,64790 | € 1 647,90 |
| 5 000 | € 1,43967 | € 7 198,35 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

