
RW74U1600FB12 | |
|---|---|
DigiKey Part Number | 541-RW74U1600FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW74U1600FB12 |
Description | RS-5-69 160 1% RW74U1600F B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS005160R0FB12 | Vishay Dale | 33 | 541-RS005160R0FB12-ND | € 3,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,78000 | € 4,78 |
| 10 | € 3,25600 | € 32,56 |
| 25 | € 2,84120 | € 71,03 |
| 50 | € 2,58120 | € 129,06 |
| 100 | € 2,36030 | € 236,03 |
| 300 | € 2,07607 | € 622,82 |
| 500 | € 1,96698 | € 983,49 |
| 1 000 | € 1,83844 | € 1 838,44 |
| 5 000 | € 1,60985 | € 8 049,25 |
| Unit Price without VAT: | € 4,78000 |
|---|---|
| Unit Price with VAT: | € 5,83160 |

