
RS02BR1000FS70 | |
|---|---|
DigiKey Part Number | 541-RS02BR1000FS70TR-ND - Tape & Reel (TR) 541-RS02BR1000FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR1000FS70 |
Description | RES 0.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02BR1000FE70 | Vishay Dale | 1 125 | RSB-.10RCT-ND | € 3,68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,64000 | € 3,64 |
| 10 | € 2,45400 | € 24,54 |
| 25 | € 2,13400 | € 53,35 |
| 50 | € 1,93360 | € 96,68 |
| 100 | € 1,76330 | € 176,33 |
| 250 | € 1,57672 | € 394,18 |
| 500 | € 1,46006 | € 730,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,96442 | € 1 964,42 |
| 2 000 | € 1,84892 | € 3 697,84 |
| 3 000 | € 1,78961 | € 5 368,83 |
| Unit Price without VAT: | € 3,64000 |
|---|---|
| Unit Price with VAT: | € 4,44080 |

