
RS02B90R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B90R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B90R00FE12 |
Description | RS-2B 90 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 10 | € 1,65700 | € 16,57 |
| 25 | € 1,43400 | € 35,85 |
| 50 | € 1,29420 | € 64,71 |
| 100 | € 1,17520 | € 117,52 |
| 300 | € 1,02220 | € 306,66 |
| 500 | € 0,96342 | € 481,71 |
| 1 000 | € 0,89415 | € 894,15 |
| 5 000 | € 0,77093 | € 3 854,65 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,02560 |

