Parametric Equivalent

RS02B70R00FE70 | |
|---|---|
DigiKey Part Number | RS02B70R00FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02B70R00FE70 |
Description | RES 70 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B70R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B70R00FS70 | Vishay Dale | 0 | RSB-70TR-ND | € 1,19767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09266 | € 1 092,66 |
| Unit Price without VAT: | € 1,09266 |
|---|---|
| Unit Price with VAT: | € 1,33305 |


