
RS02B68R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B68R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B68R00FB12 |
Description | RS-2B 68 1% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 2,32700 | € 23,27 |
| 25 | € 2,02200 | € 50,55 |
| 50 | € 1,83100 | € 91,55 |
| 100 | € 1,66850 | € 166,85 |
| 300 | € 1,45943 | € 437,83 |
| 500 | € 1,37914 | € 689,57 |
| 1 000 | € 1,28456 | € 1 284,56 |
| 5 000 | € 1,11632 | € 5 581,60 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

