
RS02B5R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B5R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B5R000FE12 |
Description | RES 5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT5R00 | Stackpole Electronics Inc | 834 | WW3FT5R00CT-ND | € 0,89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,62000 | € 3,62 |
| 10 | € 2,44400 | € 24,44 |
| 25 | € 2,12560 | € 53,14 |
| 50 | € 1,92540 | € 96,27 |
| 100 | € 1,75530 | € 175,53 |
| 300 | € 1,53663 | € 460,99 |
| 500 | € 1,45264 | € 726,32 |
| 1 000 | € 1,35372 | € 1 353,72 |
| 5 000 | € 1,17774 | € 5 888,70 |
| Unit Price without VAT: | € 3,62000 |
|---|---|
| Unit Price with VAT: | € 4,41640 |


