
RS02B4R000FS70 | |
|---|---|
DigiKey Part Number | RSB-4.0TR-ND - Tape & Reel (TR) RSB-4.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B4R000FS70 |
Description | RES 4.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B4R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,75000 | € 17,50 |
| 25 | € 1,51560 | € 37,89 |
| 50 | € 1,36860 | € 68,43 |
| 100 | € 1,24390 | € 124,39 |
| 250 | € 1,10712 | € 276,78 |
| 500 | € 1,02152 | € 510,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,19767 | € 1 197,67 |
| 2 000 | € 1,12203 | € 2 244,06 |
| 3 000 | € 1,08318 | € 3 249,54 |
| 5 000 | € 1,03924 | € 5 196,20 |
| 7 000 | € 1,01306 | € 7 091,42 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

