4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B4R000FS70

DigiKey Part Number
RSB-4.0TR-ND - Tape & Reel (TR)
RSB-4.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B4R000FS70
Description
RES 4.0 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B4R000FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,62000€ 2,62
10€ 1,75000€ 17,50
25€ 1,51560€ 37,89
50€ 1,36860€ 68,43
100€ 1,24390€ 124,39
250€ 1,10712€ 276,78
500€ 1,02152€ 510,76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,19767€ 1 197,67
2 000€ 1,12203€ 2 244,06
3 000€ 1,08318€ 3 249,54
5 000€ 1,03924€ 5 196,20
7 000€ 1,01306€ 7 091,42
Manufacturers Standard Package
Unit Price without VAT:€ 2,62000
Unit Price with VAT:€ 3,19640