
RS02B4R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B4R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B4R000FE12 |
Description | RS-2B 4 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 1,91600 | € 19,16 |
| 25 | € 1,66040 | € 41,51 |
| 50 | € 1,50060 | € 75,03 |
| 100 | € 1,36480 | € 136,48 |
| 300 | € 1,18987 | € 356,96 |
| 500 | € 1,12272 | € 561,36 |
| 1 000 | € 1,04358 | € 1 043,58 |
| 5 000 | € 0,90282 | € 4 514,10 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,48920 |

