
RS02B47R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B47R00FE70TR-ND - Tape & Reel (TR) 541-RS02B47R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B47R00FE70 |
Description | RES 47 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B47R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT47R0 | Stackpole Electronics Inc | 1 979 | WW3FT47R0CT-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,59000 | € 2,59 |
| 10 | € 1,73500 | € 17,35 |
| 25 | € 1,50200 | € 37,55 |
| 50 | € 1,35640 | € 67,82 |
| 100 | € 1,23250 | € 123,25 |
| 250 | € 1,09688 | € 274,22 |
| 500 | € 1,01198 | € 505,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09266 | € 1 092,66 |
| 2 000 | € 1,02275 | € 2 045,50 |
| 3 000 | € 0,98684 | € 2 960,52 |
| 5 000 | € 0,94623 | € 4 731,15 |
| 7 000 | € 0,92204 | € 6 454,28 |
| Unit Price without VAT: | € 2,59000 |
|---|---|
| Unit Price with VAT: | € 3,15980 |

