
RS02B470R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B470R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B470R0FB12 |
Description | RS-2B 470 1% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,03200 | € 20,32 |
| 25 | € 1,76320 | € 44,08 |
| 50 | € 1,59400 | € 79,70 |
| 100 | € 1,45060 | € 145,06 |
| 300 | € 1,26597 | € 379,79 |
| 500 | € 1,19508 | € 597,54 |
| 1 000 | € 1,11154 | € 1 111,54 |
| 5 000 | € 0,96294 | € 4 814,70 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

