390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B390R0FE12

DigiKey Part Number
541-RS02B390R0FE12-ND
Manufacturer
Manufacturer Product Number
RS02B390R0FE12
Description
RS-2B 390 1% E12 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,47000€ 2,47
10€ 1,65000€ 16,50
25€ 1,42760€ 35,69
50€ 1,28820€ 64,41
100€ 1,16980€ 116,98
300€ 1,01740€ 305,22
500€ 0,95888€ 479,44
1 000€ 0,88988€ 889,88
5 000€ 0,76717€ 3 835,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,47000
Unit Price with VAT:€ 3,01340