
RS02B2R000FS70 | |
|---|---|
DigiKey Part Number | RSB-2.0TR-ND - Tape & Reel (TR) RSB-2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2R000FS70 |
Description | RES 2.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,43200 | € 14,32 |
| 25 | € 1,23720 | € 30,93 |
| 50 | € 1,11480 | € 55,74 |
| 100 | € 1,01120 | € 101,12 |
| 250 | € 0,89748 | € 224,37 |
| 500 | € 0,82638 | € 413,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,19767 | € 1 197,67 |
| 2 000 | € 1,12203 | € 2 244,06 |
| 3 000 | € 1,08318 | € 3 249,54 |
| 5 000 | € 1,03924 | € 5 196,20 |
| 7 000 | € 1,01306 | € 7 091,42 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |

