
RS02B25R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B25R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B25R00FE12 |
Description | RS-2B 25 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,65000 | € 16,50 |
| 25 | € 1,42760 | € 35,69 |
| 50 | € 1,28820 | € 64,41 |
| 100 | € 1,16980 | € 116,98 |
| 300 | € 1,01740 | € 305,22 |
| 500 | € 0,95888 | € 479,44 |
| 1 000 | € 0,88988 | € 889,88 |
| 5 000 | € 0,76717 | € 3 835,85 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

