
RS02B250R0BE12 | |
|---|---|
DigiKey Part Number | 541-RS02B250R0BE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B250R0BE12 |
Description | RS-2B 250 .1% E12 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,17000 | € 9,17 |
| 10 | € 7,16500 | € 71,65 |
| 25 | € 6,66440 | € 166,61 |
| 100 | € 6,11450 | € 611,45 |
| 300 | € 5,80777 | € 1 742,33 |
| 500 | € 5,69436 | € 2 847,18 |
| 1 000 | € 5,56434 | € 5 564,34 |
| Unit Price without VAT: | € 9,17000 |
|---|---|
| Unit Price with VAT: | € 11,18740 |

