200 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B200R0FE70

DigiKey Part Number
541-RS02B200R0FE70TR-ND - Tape & Reel (TR)
541-RS02B200R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B200R0FE70
Description
RES 200 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B200R0FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B200R0FB12Vishay Dale839541-RS02B200R0FB12-ND€ 3,32000Parametric Equivalent
RS02B200R0FE12Vishay Dale273541-RS02B200R0FE12-ND€ 3,22000Parametric Equivalent
In-Stock: 2 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,56000€ 2,56
10€ 1,71300€ 17,13
25€ 1,48320€ 37,08
50€ 1,33920€ 66,96
100€ 1,21670€ 121,67
250€ 1,08260€ 270,65
500€ 0,99868€ 499,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,94595€ 945,95
2 000€ 0,88419€ 1 768,38
3 000€ 0,85247€ 2 557,41
5 000€ 0,81660€ 4 083,00
7 000€ 0,79523€ 5 566,61
10 000€ 0,77435€ 7 743,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,56000
Unit Price with VAT:€ 3,12320