Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS02B1K000FS70W02 | |
|---|---|
DigiKey Part Number | 541-RS02B1K000FS70W02TR-ND - Tape & Reel (TR) 541-RS02B1K000FS70W02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FS70W02 |
Description | RS-2B 1K 1% 3W S70 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B1K000FB12 | Vishay Dale | 440 | 541-RS02B1K000FB12-ND | € 2,66000 | Parametric Equivalent |
| RS02B1K000FE12 | Vishay Dale | 126 | RS02B1K000FE12-ND | € 3,20000 | Parametric Equivalent |
| RS02B1K000FE70 | Vishay Dale | 0 | RSB-1.0KRCT-ND | € 2,92000 | Parametric Equivalent |
| RS02B1K000FS70 | Vishay Dale | 816 | RSB-1.0KCT-ND | € 2,52000 | Parametric Equivalent |
| RW79U1001FB12 | Vishay Dale | 202 | 541-RW79U1001FB12-ND | € 2,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 10 | € 1,87100 | € 18,71 |
| 25 | € 1,62240 | € 40,56 |
| 50 | € 1,46600 | € 73,30 |
| 100 | € 1,33330 | € 133,33 |
| 250 | € 1,18780 | € 296,95 |
| 500 | € 1,09676 | € 548,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,03982 | € 1 039,82 |
| 2 000 | € 0,97282 | € 1 945,64 |
| 3 000 | € 0,93841 | € 2 815,23 |
| 5 000 | € 0,89950 | € 4 497,50 |
| 7 000 | € 0,87631 | € 6 134,17 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,40380 |




