
RS02B125R0FE70 | |
|---|---|
DigiKey Part Number | RSB-125RTR-ND - Tape & Reel (TR) RSB-125RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B125R0FE70 |
Description | RES 125 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B125R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F125E | Ohmite | 62 | 43F125E-ND | € 2,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,00200 | € 10,02 |
| 25 | € 0,86240 | € 21,56 |
| 50 | € 0,77480 | € 38,74 |
| 100 | € 0,70010 | € 70,01 |
| 250 | € 0,61840 | € 154,60 |
| 500 | € 0,56720 | € 283,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09266 | € 1 092,66 |
| 2 000 | € 1,02275 | € 2 045,50 |
| 3 000 | € 0,98684 | € 2 960,52 |
| 5 000 | € 0,94623 | € 4 731,15 |
| 7 000 | € 0,92204 | € 6 454,28 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

