
RS01AR5000FS70 | |
|---|---|
DigiKey Part Number | RSA-.50TR-ND - Tape & Reel (TR) RSA-.50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR5000FS70 |
Description | RES 0.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR5000FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 10 | € 1,58800 | € 15,88 |
| 25 | € 1,37360 | € 34,34 |
| 50 | € 1,23940 | € 61,97 |
| 100 | € 1,12540 | € 112,54 |
| 250 | € 1,00028 | € 250,07 |
| 500 | € 0,92198 | € 460,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,66141 | € 1 661,41 |
| 2 000 | € 1,56130 | € 3 122,60 |
| 3 000 | € 1,50989 | € 4 529,67 |
| 5 000 | € 1,45173 | € 7 258,65 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

