
RS01A4R000FS70 | |
|---|---|
DigiKey Part Number | RSA-4.0TR-ND - Tape & Reel (TR) RSA-4.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A4R000FS70 |
Description | RES 4.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A4R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A4R000FE70 | Vishay Dale | 288 | 541-RS01A4R000FE70CT-ND | € 2,62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,67800 | € 16,78 |
| 25 | € 1,45200 | € 36,30 |
| 50 | € 1,31080 | € 65,54 |
| 100 | € 1,19070 | € 119,07 |
| 250 | € 1,05916 | € 264,79 |
| 500 | € 0,97686 | € 488,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,30765 | € 1 307,65 |
| 2 000 | € 1,22609 | € 2 452,18 |
| 3 000 | € 1,18419 | € 3 552,57 |
| 5 000 | € 1,13682 | € 5 684,10 |
| 7 000 | € 1,10859 | € 7 760,13 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |

